* Images are for reference only
691322310002
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691322310002
- JLCPCB Part #
- C5140626
- Package
- Through hole
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 10A 2P Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691322310002 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691322310002 technical specifications, attributes, and parameters.
691322310002 symbol, PCB footprint from the free EasyEDA PCB design tool.
691322310002 datasheets or manufacturer documentation.
Datasheet: 691322310002 Datasheet (PDF)
Minimum: 150
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing