* Images are for reference only
686108148922
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 686108148922
- JLCPCB Part #
- C5379799
- Package
- SMD-8P,P=1.0mm
- Description
- FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 08P
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
686108148922 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 686108148922 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
686108148922 symbol, PCB footprint from the free EasyEDA PCB design tool.
686108148922 datasheets or manufacturer documentation.
Datasheet: 686108148922 Datasheet (PDF)
Unavailable