
* Images are for reference only
686115183422
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686115183422
- JLCPCB Part #
- C5213769
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1.2mm 15P 1mm Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0799
200+
$0.8060
500+
$0.7774
1000+
$0.7632
Welcome back, may I help you?