
* Images are for reference only
SM16B-SHLS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM16B-SHLS-TF(LF)(SN)
- JLCPCB Part #
- C5329812
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.75mm 16 16P 1A 1mm 1x16P 4.1mm 50V Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2207
500+
$0.2128
1000+
$0.2096
Welcome back, may I help you?