
* Images are for reference only
66200821022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66200821022
- JLCPCB Part #
- C17186578
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 8P Black Copper alloy Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1145
10+
$2.6836
38+
$2.4280
114+
$2.1691
494+
$2.0501
988+
$1.9954
Welcome back, may I help you?