
* Images are for reference only
870585374003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870585374003
- JLCPCB Part #
- C20040340
- Package
- -
- Description
- -55℃~+125℃ 13mm 16V 2.34A@100kHz 20mΩ 3.5mm 330uF 4000hrs@125℃ 8mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5658
200+
$1.0235
500+
$0.9897
800+
$0.9737
Welcome back, may I help you?