
* Images are for reference only
66100311722
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66100311722
- JLCPCB Part #
- C17461096
- Package
- Plugin
- Description
- -40℃~+125℃ 1 1x3P 2.54mm 3 3A 3P 50V Black Phosphor bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
10+
$0.4585
30+
$0.4078
100+
$0.3443
500+
$0.3173
1000+
$0.2999
Welcome back, may I help you?