
* Images are for reference only
66100311622
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66100311622
- JLCPCB Part #
- C17302309
- Package
- Plugin
- Description
- -40℃~+125℃ 1 1x3P 2.54mm 3 3A 3P 50V Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 511
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.6835
10+
$0.5452
30+
$0.4760
100+
$0.4069
500+
$0.3667
1000+
$0.3442