
* Images are for reference only
61302021121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61302021121
- JLCPCB Part #
- C6461559
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 250V 2x10P 3A 6mm Black Copper alloy Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 314
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$1.3542
10+
$1.1367
30+
$1.0177
100+
$0.8827
500+
$0.8224
1000+
$0.7954
Welcome back, may I help you?