
* Images are for reference only
435151014824
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 435151014824
- JLCPCB Part #
- C6418963
- Package
- SMD-6P,2.6x3mm
- Description
- -40℃~+85℃ 1.4mm 12V 2.4N 2.6mm 200,000 cycles 3mm 50mA Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD-6P,2.6x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 9500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6778
200+
$0.2715
500+
$0.2618
1000+
$0.2570
Related Products
Welcome back, may I help you?