
* Images are for reference only
744301025
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744301025
- JLCPCB Part #
- C2045504
- Package
- SMD,11.3x11mm
- Description
- 0.32mΩ 250nH 38A 64.7A ±20% SMD,11.3x11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.9465
10+
$1.9030
30+
$1.8740
100+
$1.8434
Related Products
Welcome back, may I help you?