
* Images are for reference only
61301411121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61301411121
- JLCPCB Part #
- C5907899
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 2.54mm 250V 3A Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.8571
10+
$0.6834
30+
$0.5966
100+
$0.5114
500+
$0.4599
1000+
$0.4326
Welcome back, may I help you?