This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74477450027

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74477450027
JLCPCB Part #
C7039064
Package
2220
Description
270nH 5mΩ 8.2A 9.5A ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3600
200+ $1.3418
500+ $1.2967
1000+ $1.2741

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons