
* Images are for reference only
621120284621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 621120284621
- JLCPCB Part #
- C6095129
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 200V 20P 2A 2mm 2mm 4mm Gold Surface Mount, Right Angle SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8357
200+
$2.3285
750+
$2.2514
1500+
$2.2128