
* Images are for reference only
1-5102321-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-5102321-2
- JLCPCB Part #
- C5164781
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x32P 32 Black Copper alloy Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2793
10+
$7.9808
30+
$7.1876
100+
$6.5246
Related Products
Welcome back, may I help you?