
* Images are for reference only
61030821821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61030821821
- JLCPCB Part #
- C6400623
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 7.44mm 8P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6051
200+
$1.0392
600+
$1.0043
1200+
$0.9884
Welcome back, may I help you?