
* Images are for reference only
430481035816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430481035816
- JLCPCB Part #
- C5183855
- Package
- SMD
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 12V 3.5mm 50mA 6.2mm 6.2mm Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 509
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.6077
10+
$0.5458
30+
$0.5141
100+
$0.4823
500+
$0.4649
1000+
$0.4538
Welcome back, may I help you?