
* Images are for reference only
430182050816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430182050816
- JLCPCB Part #
- C5447384
- Package
- SMD
- Description
- -40℃~+85℃ 1.6N 12V 50mA 5mm 6.2mm 6.2mm Gull Wing Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7710
200+
$0.3084
500+
$0.2972
1000+
$0.2924
Related Products
Welcome back, may I help you?