* Images are for reference only
173950336
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 173950336
- JLCPCB Part #
- C5873198
- Package
- -
- Description
- Wurth Elektronik DCDC转换芯片, 降压转换器, 3.3 V, 5 V输出, 36 V输入, SIP
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
173950336 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 173950336 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
173950336 symbol, PCB footprint from the free EasyEDA PCB design tool.
173950336 datasheets or manufacturer documentation.
Datasheet: 173950336 Datasheet (PDF)
Minimum: 1
Full Reel: 43
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing