
* Images are for reference only
7499010121A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7499010121A
- JLCPCB Part #
- C5451791
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Right Angle Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 30
Total: $0.00
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$8.5062
10+
$7.4441
30+
$6.7980
100+
$6.2550
Welcome back, may I help you?