
* Images are for reference only
744235900
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744235900
- JLCPCB Part #
- C2911479
- Package
- 1812
- Description
- -40℃~+125℃ 125V 2 2A 300nH@100kHz 50mΩ 60V 90Ω@100MHz 1812 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3893
200+
$0.5387
500+
$0.5194
1500+
$0.5097
Related Products
Welcome back, may I help you?