* Images are for reference only
15414194A3011
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 15414194A3011
- JLCPCB Part #
- C6976826
- Package
- PLCC-4
- Description
- Infrared Emitters WL-SITW IR940nm 1.4V 120mW/sr 30D 3528
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
15414194A3011 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 15414194A3011 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
15414194A3011 symbol, PCB footprint from the free EasyEDA PCB design tool.
15414194A3011 datasheets or manufacturer documentation.
Datasheet: 15414194A3011 Datasheet (PDF)
Minimum: 6
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing