
* Images are for reference only
691214110002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691214110002
- JLCPCB Part #
- C5378867
- Package
- TH-2P,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 3.5mm M2 TH-2P,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.5263
10+
$1.2708
30+
$1.1296
100+
$0.9710
500+
$0.9012
1000+
$0.8694
Welcome back, may I help you?