
* Images are for reference only
860040574006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040574006
- JLCPCB Part #
- C1588099
- Package
- Plugin,D8xL17.5mm
- Description
- -40℃~+105℃ 17.5mm 220uF 3.5mm 35V 7000hrs@105℃ 750mA@120Hz 8mm ±20% 插件,D8xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3091
200+
$0.1197
500+
$0.1155
1000+
$0.1134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?