
* Images are for reference only
615006143421
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615006143421
- JLCPCB Part #
- C7031224
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Right Angle Shielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9933
160+
$1.5936
480+
$1.5398
960+
$1.5145
Welcome back, may I help you?