
* Images are for reference only
615006143621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615006143621
- JLCPCB Part #
- C7190648
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3212
10+
$1.2873
30+
$1.2647
100+
$1.2421
Welcome back, may I help you?