This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WT250K1V-043P-003

Extended
Manufacturer
ZGWD
MFR.Part #
WT250K1V-043P-003
JLCPCB Part #
C41415514
Package
Plugin,P=2.5mm
Description
-25℃~+85℃ 1 1x4P 2.54mm 250V 3A 4 4P Copper alloy PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1780

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1780

In-stock Item Pricing

Qty Unit Price
1+ $0.0166
500+ $0.0129
1500+ $0.0109
5000+ $0.0097
25000+ $0.0086
50000+ $0.0080

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons