
* Images are for reference only
WT100E1W-123R-004
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT100E1W-123R-004
- JLCPCB Part #
- C49452129
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 12P 14mm 1A 1mm 3.4mm 4.3mm 50V Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.0903
150+
$0.0784
500+
$0.0693
2000+
$0.0621
4000+
$0.0585
Related Products
Welcome back, may I help you?