
* Images are for reference only
WB300A1E-163P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB300A1E-163P-001
- JLCPCB Part #
- C48945135
- Package
- Plugin,P=3mm
- Description
- -25℃~+105℃ 16P 2 2x8P 3mm 5A 8 Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1987
50+
$0.1572
200+
$0.1394
400+
$0.1173
2400+
$0.1073
5000+
$0.1015
Related Products
Welcome back, may I help you?