
* Images are for reference only
WT250K1V-033P-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250K1V-033P-003
- JLCPCB Part #
- C41415513
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Copper alloy PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0105
1500+
$0.0088
5000+
$0.0078
25000+
$0.0070
50000+
$0.0065
Related Products
Welcome back, may I help you?