
* Images are for reference only
WT080C1W-163R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT080C1W-163R-001
- JLCPCB Part #
- C49452020
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 16 16P 1x16P 30V 500mA Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3980
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3979
In-stock Item Pricing
Qty Unit Price
1+
$0.1536
50+
$0.1202
150+
$0.1060
500+
$0.0881
2500+
$0.0802
4000+
$0.0754
Related Products
Welcome back, may I help you?