
* Images are for reference only
WT080C1L-033C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT080C1L-033C-001
- JLCPCB Part #
- C49452024
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x3P 2.65mm 3 30V 3P 500mA Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2430
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2430
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
50+
$0.0670
150+
$0.0581
500+
$0.0515
2500+
$0.0462
5000+
$0.0434
Related Products
Welcome back, may I help you?