
* Images are for reference only
WT250MW-034R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250MW-034R-0W
- JLCPCB Part #
- C30600029
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 XH maize-yellow SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0438
300+
$0.0380
700+
$0.0337
4900+
$0.0301
9800+
$0.0284
Related Products