
* Images are for reference only
WSR5R0200FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR5R0200FEA
- JLCPCB Part #
- C844093
- Package
- 4527
- Description
- -65℃~+275℃ 20mΩ 5W ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2430
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2430
In-stock Item Pricing
Qty Unit Price
1+
$0.8259
10+
$0.7355
30+
$0.6855
100+
$0.6291
500+
$0.6049
1500+
$0.5936
Welcome back, may I help you?