This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WSR35L000FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR35L000FEA
JLCPCB Part #
C511095
Package
4527
Description
-65℃~+275℃ 3W 5mΩ ±1% ±110ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 800

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 796

In-stock Item Pricing

Qty Unit Price
1+ $0.4640
10+ $0.4173
30+ $0.3931
100+ $0.3706
500+ $0.3561
1500+ $0.3496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons