
* Images are for reference only
WSR33L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR33L000FEA
- JLCPCB Part #
- C2079887
- Package
- 4527
- Description
- 3W 3mΩ Current Sense Resistor SMD ±1% ±450ppm/℃ 4527 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
200+
$0.2372
500+
$0.2276
1500+
$0.2244
Related Products
Welcome back, may I help you?