This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WRA2424S-3WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
WRA2424S-3WR2
JLCPCB Part #
C7468817
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 100uF 10mA 12mm 18V~36V 2 22mm 300kHz 3W 80% 9.5mm Short Circuit Protection ±24V ±63mA SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 22

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $4.9457
10+ $4.2046
22+ $3.7632
110+ $3.3170
440+ $3.1108
880+ $3.0190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons