This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM6C-1212S-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM6C-1212S-NZ
JLCPCB Part #
C22372419
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 12V 12mm 1mA 20.3mm 250kHz 31.8mm 470uF 500mA 6W 80mVp-p 85% 9V~18V Short Circuit Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $6.4686
10+ $6.3193
40+ $6.2213
100+ $6.1234

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons