
* Images are for reference only
O293A472M05BL25014
Extended
- Manufacturer
- WQC
- MFR.Part #
- O293A472M05BL25014
- JLCPCB Part #
- C18174580
- Package
- Plugin,P=5mm
- Description
- 1kV 4.7nF 5mm Y5V ±20% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 460
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0151
2000+
$0.0127
5000+
$0.0113
25000+
$0.0100
50000+
$0.0093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?