
* Images are for reference only
C383A104JF1L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C383A104JF1L230A10
- JLCPCB Part #
- C18174176
- Package
- Plugin,P=27.5mm
- Description
- 100nF 1kV ±5% Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.3711
50+
$0.2914
150+
$0.2572
450+
$0.2146
2550+
$0.1956
4950+
$0.1843
Related Products
Welcome back, may I help you?