
* Images are for reference only
C382J474JE5L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C382J474JE5L230A10
- JLCPCB Part #
- C18174131
- Package
- Plugin,P=22.5mm
- Description
- 630V 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.6614
10+
$0.5326
30+
$0.4683
200+
$0.4039
400+
$0.3653
1000+
$0.3460
Related Products
Welcome back, may I help you?