
* Images are for reference only
O12Q1222M07EL25010
Extended
- Manufacturer
- WQC
- MFR.Part #
- O12Q1222M07EL25010
- JLCPCB Part #
- C18174250
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 300V CQC、UL、VDE、KC、ENEC Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
200+
$0.0281
1000+
$0.0237
2000+
$0.0210
10000+
$0.0187
20000+
$0.0174
Related Products
Welcome back, may I help you?