
* Images are for reference only
C50Q3225KF3L150A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C50Q3225KF3L150A10
- JLCPCB Part #
- C18174090
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 310V CQC、UL、KC、ENEC X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2289
10+
$0.2240
30+
$0.2208
100+
$0.2160
Related Products
Welcome back, may I help you?