
* Images are for reference only
C242A332J05L200A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C242A332J05L200A10
- JLCPCB Part #
- C18174186
- Package
- Plugin,P=5mm
- Description
- 100V 3.3nF Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 256
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0350
300+
$0.0305
1000+
$0.0269
5000+
$0.0242
10000+
$0.0228
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?