
* Images are for reference only
C322G224J15L230A60
Extended
- Manufacturer
- WQC
- MFR.Part #
- C322G224J15L230A60
- JLCPCB Part #
- C18174512
- Package
- Plugin,P=15mm
- Description
- 220nF 400V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 241
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0373
500+
$0.0366
1000+
$0.0360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?