This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HJE332MA4DW-F6001X3

Extended
Manufacturer
WMEC
MFR.Part #
HJE332MA4DW-F6001X3
JLCPCB Part #
C5680095
Package
Plugin,P=10mm
Description
-40℃~+125℃ 3.3nF X1,Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 788

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 778

In-stock Item Pricing

Qty Unit Price
1+ $0.1572
50+ $0.1222
150+ $0.1071
1000+ $0.0884
2000+ $0.0800
5000+ $0.0750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons