
* Images are for reference only
HJE222MG4DW-F6001
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HJE222MG4DW-F6001
- JLCPCB Part #
- C5680094
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF X1,Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0907
150+
$0.0786
1000+
$0.0696
2000+
$0.0625
5000+
$0.0588
Related Products
Welcome back, may I help you?