
* Images are for reference only
HGK3DB151KA2BW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3DB151KA2BW
- JLCPCB Part #
- C2905909
- Package
- Plugin,P=5mm
- Description
- 150pF 2kV 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0585
500+
$0.0489
1000+
$0.0431
5000+
$0.0386
10000+
$0.0361
Related Products
Welcome back, may I help you?