
* Images are for reference only
HGK3AB391KA2B
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3AB391KA2B
- JLCPCB Part #
- C2905915
- Package
- Plugin,P=5mm
- Description
- 1kV 390pF 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 335
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0268
1000+
$0.0224
2000+
$0.0199
10000+
$0.0175
20000+
$0.0163
Related Products
Welcome back, may I help you?