This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WK73R2HTTE222J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WK73R2HTTE222J
JLCPCB Part #
C346164
Package
1020
Description
-55℃~+155℃ 1W 2.2kΩ 200V Thick Film Resistor ±100ppm/℃ ±5% 1020 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3606

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3606

In-stock Item Pricing

Qty Unit Price
1+ $0.1042
50+ $0.0930
150+ $0.0873
500+ $0.0830
2500+ $0.0647
4000+ $0.0630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons